There are no models available for this part yet.
Overview of 0230.750DRT1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
iW3602-30C | Renesas Electronics Corporation | 10W Off-Line LED Driver for Dimmable Solid State Lighting, Single-Stage | |
5L35023-000NLGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator | |
5X35023-000NXGI | Renesas Electronics Corporation | VersaClock® 3S Programmable Clock Generator with Integrated Crystal |
Price & Stock for 0230.750DRT1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K8254
|
Newark | Cartridge Fuse, Time Delay, 0.75A, 250V, Blow Characteristic:Time Delay, Fuse Current:750Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Diameter:4.7Mm Rohs Compliant: Yes |Littelfuse 0230.750DRT1P RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5860 / $0.7620 | Buy Now | |
DISTI #
F11949CT-ND
|
DigiKey | FUSE GLASS 750MA 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
801 In Stock |
|
$0.5503 / $1.4200 | Buy Now | |
DISTI #
576-0230.750DRT1P
|
Mouser Electronics | Cartridge Fuses 250V .75A Slo-Blo 2AG RoHS: Compliant | 0 |
|
$0.6290 | Order Now | |
Future Electronics | 230 Series Slo-Blo 250V 0.75 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5800 | Buy Now | ||
Future Electronics | 230 Series Slo-Blo 250V 0.75 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.5400 / $0.5800 | Buy Now | ||
Quest Components | ELECTRIC FUSE, TIME LAG BLOW, 0.75A, 250VAC, 125VDC, 35A (IR), THROUGH HOLE | 647 |
|
$0.4125 / $0.9900 | Buy Now | ||
DISTI #
0230.750DRT1P
|
TTI | Cartridge Fuses 250V .75A Slo-Blo 2AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.5500 / $0.5960 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 750MA 250VAC 125VDC | 0 |
|
$0.8756 / $1.0069 | RFQ |
CAD Models for 0230.750DRT1P by Littelfuse Inc
Part Data Attributes for 0230.750DRT1P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
LITTELFUSE
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
14.48 mm
|
Body Length or Diameter
|
4.7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
2 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
35 A
|
Rated Current
|
0.75 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 0230.750DRT1P
This table gives cross-reference parts and alternative options found for 0230.750DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230.750DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230.750HXSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750HXSP |
0230.750ERT3P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750ERT3P |
0230.750DRT4P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750DRT4P |
0230.750DRT1SSP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750DRT1SSP |
0230.750MXF23P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750MXF23P |
0230.750MXP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0230.750DRT1P vs 0230.750MXP |
0230.750MXF23OP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750MXF23OP |
0230.750DAT1P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750DAT1P |
0230.750DRT1SP | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750DRT1SP |
0230.750MXF1P | Electric Fuse, Time Lag Blow, 0.75A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230.750DRT1P vs 0230.750MXF1P |