Part Details for 0230001.MRT1EP by Littelfuse Inc
Overview of 0230001.MRT1EP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230001.MRT1EP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05M2640
|
Newark | Fuse 250V Sb Pt 2Ag Pb-Free 1A/ Tr |Littelfuse 0230001.MRT1EP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8660 / $1.1000 | Buy Now |
DISTI #
0230001.MRT1EP-ND
|
DigiKey | FUSE GLASS 1A 250VAC 125VDC AXL Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9734 | Buy Now |
DISTI #
576-0230001.MRT1EP
|
Mouser Electronics | Cartridge Fuses 250V 1A SB PT 2AG Pb-FREE RoHS: Compliant | 0 |
|
$0.9670 / $0.9730 | Order Now |
|
Future Electronics | 230 Series Slo-Blo 250 V 1A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9500 / $1.0300 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 250 V 1A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9500 / $1.0300 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC/125VDC AXL | 0 |
|
$1.6035 / $1.7638 | RFQ |
Part Details for 0230001.MRT1EP
0230001.MRT1EP CAD Models
0230001.MRT1EP Part Data Attributes:
|
0230001.MRT1EP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230001.MRT1EP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 5 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0230001.MRT1EP
This table gives cross-reference parts and alternative options found for 0230001.MRT1EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230001.MRT1EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230001.HXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.HXSP |
0230001.ERT2P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.ERT2P |
0230001.DRT1P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.DRT1P |
0230001.MXF23P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.MXF23P |
0230001.ERT2SP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.ERT2SP |
0230001.MXSP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.MXSP |
0230001.DRT3P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.DRT3P |
0230001.ERT3P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.ERT3P |
0230001.P | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.P |
0230001.MXF17OP | Electric Fuse, Time Lag Blow, 1A, 250VAC, 125VDC, 35A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230001.MRT1EP vs 0230001.MXF17OP |