Part Details for 0230002.HXP by Littelfuse Inc
Overview of 0230002.HXP by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230002.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8267
|
Newark | Cartridge Fuse, Time Delay, 2A, 250V, Blow Characteristic:Time Delay, Fuse Current:2A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0230002.HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$0.5870 / $1.2900 | Buy Now |
DISTI #
F2484-ND
|
DigiKey | FUSE GLASS 2A 250VAC 125VDC AXL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2242 In Stock |
|
$0.4915 / $1.1400 | Buy Now |
DISTI #
576-0230002.HXP
|
Mouser Electronics | Cartridge Fuses 250V 2A Slo-Blo 2AG RoHS: Compliant | 517 |
|
$0.5620 / $1.1100 | Buy Now |
DISTI #
P40:2555_20025294
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Europe - 250 |
|
$0.4280 / $0.6625 | Buy Now |
DISTI #
V79:2366_21780179
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2210 | Americas - 250 |
|
$0.3939 / $0.5902 | Buy Now |
DISTI #
V36:1790_06403523
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 2A 250V Axial 5 X 15mm Glass Bulk CSA/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2247 | Americas - 52 |
|
$0.4748 / $1.0784 | Buy Now |
DISTI #
70184300
|
RS | Fuse Submin/Telecom Slow Blow 2A Sz 2AG Supplemental Dims 0.184x0.57" Glass | Littelfuse 0230002.HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 47 |
|
$1.0200 / $1.2700 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 250V 2 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.5500 / $0.6700 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 250V 2 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.5500 / $0.6700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
132 In Stock |
|
$2.1400 / $3.1300 | Buy Now |
Part Details for 0230002.HXP
0230002.HXP CAD Models
0230002.HXP Part Data Attributes
|
0230002.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230002.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.48 mm | |
Body Length or Diameter | 4.7 mm | |
Built-in Feature | INDICATOR | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0230002.HXP
This table gives cross-reference parts and alternative options found for 0230002.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230002.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230002.MXF23P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.MXF23P |
0230002.ERT1SP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.ERT1SP |
0230002.DRT3P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.DRT3P |
0230002.DRT1SP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.DRT1SP |
0230002.VXSP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.VXSP |
0230002.P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0230002.HXP vs 0230002.P |
0230002.MXF16P | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.MXF16P |
0230002.HXSP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.HXSP |
0230002.MXP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0230002.HXP vs 0230002.MXP |
0230002.MXF17OP | Electric Fuse, Time Lag Blow, 2A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230002.HXP vs 0230002.MXF17OP |