Part Details for 0230002.MRT1SSP by Littelfuse Inc
Overview of 0230002.MRT1SSP by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230002.MRT1SSP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2128
|
Newark | Fuse 250V 2Ag Sb Pt Sleeve Pb-Free 2A/ Tr |Littelfuse 0230002.MRT1SSP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6870 / $0.8700 | Buy Now |
DISTI #
0230002.MRT1SSP-ND
|
DigiKey | FUSE GLASS 2A 250VAC 125VDC AXL Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7722 | Buy Now |
DISTI #
576-0230002.MRT1SSP
|
Mouser Electronics | Cartridge Fuses 250V 2A 2AG Slo-Blo Sleeve RoHS: Compliant | 0 |
|
$0.7660 / $0.7720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6970 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2A 250VAC/125VDC AXL | 0 |
|
$1.3628 / $1.4991 | RFQ |