0230005.MRT1EP
Littelfuse Inc
Description: Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT

Overview of 0230005.MRT1EP by Littelfuse Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 0230005.MRT1EP by Littelfuse Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 01P9025
Newark Fuse 125V Sb Pt 2Ag Pb-Free 5A/ Tr Rohs Compliant: Yes |Littelfuse 0230005.MRT1EP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1,000 $1.1000
  • 2,000 $1.0400
  • 4,000 $0.9340
  • 6,000 $0.9000
  • 10,000 $0.8660
$0.8660 / $1.1000 Buy Now
DISTI # 0230005.MRT1EP-ND
DigiKey FUSE GLASS 5A 125VAC/VDC AXIAL Min Qty: 1000 Lead time: 15 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.9734
$0.9734 Buy Now
DISTI # 576-0230005.MRT1EP
Mouser Electronics Cartridge Fuses 125V 5A SB PT 2AG Pb-FREE RoHS: Compliant 0
  • 1,000 $0.9670
$0.9670 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 1,000 $0.8790
$0.8790 Buy Now
Ozdisan Elektronik FUSE GLASS 5A 125VAC VDC AXIAL 0
  • 1 $1.9380
  • 1,000 $1.7618
$1.7618 / $1.9380 RFQ

CAD Models for 0230005.MRT1EP by Littelfuse Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0230005.MRT1EP by Littelfuse Inc

0230005.MRT1EP
Littelfuse Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LITTELFUSE INC
Package Description
ROHS COMPLAINT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Samacsys Manufacturer
LITTELFUSE
Blow Characteristic
TIME LAG
Body Height
14.48 mm
Body Length or Diameter
4.7 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
267 J
Mounting Feature
THROUGH HOLE
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Packing Method
TAPE AND REEL
Rated Breaking Capacity
400 A
Rated Current
5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
125 V
Reference Standard
CE; CSA; PSE; UL
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. 0230005.MRT1EP
    Littelfuse Inc
    Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT
    VS

Alternate Parts for 0230005.MRT1EP

This table gives cross-reference parts and alternative options found for 0230005.MRT1EP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230005.MRT1EP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
0230005.DRT3SP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT3SP
0230005.MXF1P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF1P
0230005.DRT2P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT2P
0230005.VXSP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.VXSP
0230005.ERT3P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.ERT3P
0230005.ERT2P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.ERT2P
0230005.DRT1P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT1P
0230005.MXF32P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF32P
0230005.MXF23P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF23P
0230005.MXF17P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF17P
Part Number Description Manufacturer Compare
0230005.MXF16OP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF16OP
0230005.MXF32P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF32P
0230005.DAT1P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DAT1P
0230005.DRT1P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT1P
0230005.DRT3SP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT3SP
0230005.DRT1SP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT1SP
0230005.MXSP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXSP
0230005.MXF16P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.MXF16P
0230005.DRT3P Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.DRT3P
0230005.ERT1SP Electric Fuse, Time Lag Blow, 5A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT Littelfuse Inc 0230005.MRT1EP vs 0230005.ERT1SP

Related Parts for 0230005.MRT1EP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0230005.MRT1EP by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0230005.MRT1EP by Littelfuse Inc

Select Manufacturer
Which Manufacturer of 0230005.MRT1EP would you like to use for your alert(s)?
  • Please alert me when 0230005.MRT1EP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0230005.MRT1EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0230005.MRT1EP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0230005.MRT1EP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0230005.MRT1EP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0230005.MRT1EP by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: