Part Details for 0230007.HXP by Littelfuse Inc
Overview of 0230007.HXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0230007.HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8307
|
Newark | Cartridge Fuse, Time Delay, 7A, 125V, Blow Characteristic:Time Delay, Fuse Current:7A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0230007.HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.7010 | Buy Now |
DISTI #
F2488-ND
|
DigiKey | FUSE GLASS 7A 125VAC/VDC AXIAL Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
56 In Stock |
|
$0.4915 / $1.1400 | Buy Now |
DISTI #
576-0230007.HXP
|
Mouser Electronics | Cartridge Fuses 125V 7A Slo-Blo 2AG RoHS: Compliant | 44868 |
|
$0.5620 / $1.1100 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 125 V 7 A Ø 4.5 x 14.48 mm Glass Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 100Box |
|
$0.4800 / $0.5850 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 125 V 7 A Ø 4.5 x 14.48 mm Glass Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks Container: Box | 0Box |
|
$0.4800 / $0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $3.5400 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 210 |
|
$0.3938 / $1.0500 | Buy Now |
|
Quest Components | 168 |
|
$0.4200 / $1.4000 | Buy Now | |
DISTI #
SMC-0230007.HXP
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 16 |
|
RFQ | |
|
Ozdisan Elektronik | FUSE GLASS 7A 125VAC/VDC AXIAL | 0 |
|
$0.9200 / $1.0580 | RFQ |
Part Details for 0230007.HXP
0230007.HXP CAD Models
0230007.HXP Part Data Attributes
|
0230007.HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0230007.HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, 2AG, ROHS COMPLAINT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLAINT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 464 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 400 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 0230007.HXP
This table gives cross-reference parts and alternative options found for 0230007.HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0230007.HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0230007.DRT1P | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.DRT1P |
0230007.DRT1SP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.DRT1SP |
0230007.DRT3SP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.DRT3SP |
0230007.ERT2SP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.ERT2SP |
0230007.DAT1OP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.DAT1OP |
0230007.MXP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, 2AG, ROHS COMPLIANT | Littelfuse Inc | 0230007.HXP vs 0230007.MXP |
0230007.MXF17OP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.MXF17OP |
0230007.MXF16OP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.MXF16OP |
0230007.MRT1EP | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.MRT1EP |
0230007.DRT3P | Electric Fuse, Time Lag Blow, 7A, 125VAC, 125VDC, 400A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 0230007.HXP vs 0230007.DRT3P |