There are no models available for this part yet.
Overview of 023001.5DRT1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
67023-001LF | Amphenol Communications Solutions | Din Accessory Pierce Block Round Cable 96 Contacts | |
10124023-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P | |
10106132-8023001LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Right Angle, Header 4HDP 92S 4HDP |
Price & Stock for 023001.5DRT1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
023001.5DRT1P-ND
|
DigiKey | FUSE GLASS 1.5A 250VAC 125VDC Min Qty: 1500 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6224 | Buy Now | |
DISTI #
576-023001.5DRT1P
|
Mouser Electronics | Cartridge Fuses 250V 1.5A Slo-Blo 2AG RoHS: Compliant | 0 |
|
$0.6290 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.3430 | Buy Now | ||
Bristol Electronics | Min Qty: 3 | 1500 |
|
$0.4388 / $1.6875 | Buy Now | ||
Bristol Electronics | 1500 |
|
RFQ | ||||
Bristol Electronics | 1500 |
|
RFQ | ||||
Quest Components | 1200 |
|
$0.4200 / $1.0500 | Buy Now | |||
Quest Components | 1200 |
|
$0.5040 / $1.2600 | Buy Now | |||
Quest Components | 1200 |
|
$0.5850 / $2.2500 | Buy Now | |||
DISTI #
023001.5DRT1P
|
TTI | Cartridge Fuses 250V 1.5A Slo-Blo 2AG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.3690 | Buy Now |
CAD Models for 023001.5DRT1P by Littelfuse Inc
Part Data Attributes for 023001.5DRT1P by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLAINT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Additional Feature
|
RATED BREAKING CAPACITY AT 125 VDC: 10000 A
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
14.48 mm
|
Body Length or Diameter
|
4.7 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
15 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
1.5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
125 V
|
Reference Standard
|
CE; CSA; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 023001.5DRT1P
This table gives cross-reference parts and alternative options found for 023001.5DRT1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023001.5DRT1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023001.5HXSP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5HXSP |
023001.5DAT1P | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5DAT1P |
023001.5VXP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5VXP |
023001.5MXSP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5MXSP |
023001.5ERT2SP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5ERT2SP |
023001.5DRT1SSP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5DRT1SSP |
023001.5MXF17P | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5MXF17P |
023001.5DRT1SP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5DRT1SP |
023001.5MXF17OP | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5MXF17OP |
023001.5MXF23P | Electric Fuse, Time Lag Blow, 1.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023001.5DRT1P vs 023001.5MXF23P |