Part Details for 023002.5HXP by Littelfuse Inc
Overview of 023002.5HXP by Littelfuse Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106814-023002LF | Amphenol Communications Solutions | 0.5 mm Pitch Hermaphroditic Mezzanine Connector, 20 positions, Short length, Half of mated height equals 3 mm | |
10124023-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 24P Omit 8P |
Price & Stock for 023002.5HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8322
|
Newark | Cartridge Fuse, Time Delay, 2.5A, 250V, Blow Characteristic:Time Delay, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 15Mm, Fuse Size Imperial:0.2" X 0.59", Product Range:Slo-Blo 230 Series, Diameter:4.7Mm Rohs Compliant: Yes |Littelfuse 023002.5HXP RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5080 / $0.7010 | Buy Now |
DISTI #
F2490-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 125VDC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
90 In Stock |
|
$0.4915 / $1.1400 | Buy Now |
DISTI #
576-023002.5HXP
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Slo-Blo 2AG RoHS: Compliant | 78 |
|
$0.5620 / $1.0200 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 250 V 2.5 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 2600Bag |
|
$0.4800 / $0.5850 | Buy Now |
|
Future Electronics | 230 Series Slo-Blo 250 V 2.5 A Ø 4.5 x 14.48 mm Axial Lead Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 900Bag |
|
$0.4800 / $0.5850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3300 / $3.5400 | Buy Now |
DISTI #
79645138
|
Verical | Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2234 | Americas - 1800 |
|
$0.3907 / $0.4872 | Buy Now |
DISTI #
64022121
|
Verical | Fuse Cartridge Slow Blow Acting 2.5A 250V Axial 5 X 15mm Glass Bulk CE/CSA/PSE/UL RoHS: Compliant Min Qty: 17 Package Multiple: 1 Date Code: 2234 | Americas - 440 |
|
$0.4072 / $0.5338 | Buy Now |
|
Quest Components | 12 |
|
$1.0920 / $1.3650 | Buy Now | |
DISTI #
023002.5HXP
|
TTI | Cartridge Fuses 250V 2.5A Slo-Blo 2AG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 1150 In Stock |
|
$0.5010 / $0.5650 | Buy Now |
Part Details for 023002.5HXP
023002.5HXP CAD Models
023002.5HXP Part Data Attributes
|
023002.5HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023002.5HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 125 VDC: 10000 A | |
Blow Characteristic | TIME LAG | |
Body Height | 14.9 mm | |
Body Length or Diameter | 4.8 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 2AG | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 50 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 3 s |
Alternate Parts for 023002.5HXP
This table gives cross-reference parts and alternative options found for 023002.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023002.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023002.5DRT2P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5DRT2P |
023002.5ERT1P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5ERT1P |
023002.5MXF23P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5MXF23P |
023002.5ERT3P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5ERT3P |
023002.5MXF32P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5MXF32P |
023002.5MXEP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5MXEP |
023002.5MXP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 023002.5HXP vs 023002.5MXP |
023002.5ERT3SP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5ERT3SP |
023002.5ERT2P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5ERT2P |
023002.5MXF17P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 125VDC, 100A (IR), Through Hole, ROHS COMPLAINT | Littelfuse Inc | 023002.5HXP vs 023002.5MXF17P |