Part Details for 0231-30-30 by Singatron Enterprises Co
Overview of 0231-30-30 by Singatron Enterprises Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0231-30-30
0231-30-30 CAD Models
0231-30-30 Part Data Attributes
|
0231-30-30
Singatron Enterprises Co
Buy Now
Datasheet
|
Compare Parts:
0231-30-30
Singatron Enterprises Co
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SINGATRON ENTERPRISE CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | NONE | |
Body Breadth | 0.136 inch | |
Body Depth | 0.189 inch | |
Body Length | 0.761 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.08 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.095 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for 0231-30-30
This table gives cross-reference parts and alternative options found for 0231-30-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0231-30-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2564S30MU0P | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Leoco USA Corp | 0231-30-30 vs 2564S30MU0P |
1-1375875-3 | HEADER CONNECTOR,CABLE MNT,PLUG,30 CONTACTS,SKT,0.031 PITCH,CRIMP TERMINAL,NATURAL | TE Connectivity | 0231-30-30 vs 1-1375875-3 |
2RS2R-30-SG | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle | Adam Technologies Inc | 0231-30-30 vs 2RS2R-30-SG |
92431-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking | Amphenol FCi | 0231-30-30 vs 92431-130 |
CLH-115-F-D-PE-LC | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Plug | Samtec Inc | 0231-30-30 vs CLH-115-F-D-PE-LC |
2RS230TSMT | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Plug | Methode Electronics Inc | 0231-30-30 vs 2RS230TSMT |
PPTC152KFMS | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking | Sullins Connector Solutions | 0231-30-30 vs PPTC152KFMS |
0231-30-10 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Plug | Singatron Enterprises Co | 0231-30-30 vs 0231-30-10 |
2043-2X15TDP | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Plug | Oupiin | 0231-30-30 vs 2043-2X15TDP |
CRS-02-HPB-30-A-GD-SM | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Plug | Central Components Manufacturing | 0231-30-30 vs CRS-02-HPB-30-A-GD-SM |