There are no models available for this part yet.
Overview of 02310-11860 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-118-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 60 Positions | |
FS1023-1001-DG | Renesas Electronics Corporation | Gas Flow Sensor Module, 0 to 35 SLPM | |
68023-102HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Header, Through Hole, Single Row, 2 Positions, 2.54mm Pitch, Right Angle, 3.42mm (0.135in) Mating, 7.75mm (0.305in) Tail. |
Price & Stock for 02310-11860 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD02310-11860
|
DB Roberts | AVTAINER COL M32 NA ST (SHORT | 0 |
|
RFQ |