There are no models available for this part yet.
Overview of 02311-01216 by Avdel
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7F701216EABG#AC0 | Renesas Electronics Corporation | Automotive Microcontrollers for Engine Control | |
R7F701216EABA#AC0 | Renesas Electronics Corporation | Automotive Microcontrollers for Engine Control | |
54122-810121600LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 12 position, 2.54mm (0.100in) pitch |
Price & Stock for 02311-01216 by Avdel
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AVD02311-01216
|
DB Roberts | AVTAINER PIN 3/8 SM ST | 0 |
|
RFQ |