Part Details for 0232001.MXE125P by Littelfuse Inc
Overview of 0232001.MXE125P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1023-2001-DL | Renesas Electronics Corporation | Liquid Flow Sensor Module, 0 to 3 SLPM |
Price & Stock for 0232001.MXE125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2149
|
Newark | Fuse 5X20 Pgt S Meti B 1A/125V (P)/ Bulk |Littelfuse 0232001.MXE125P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
0232001.MXE125P-ND
|
DigiKey | FUSE GLASS 1A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8346 | Buy Now |
DISTI #
576-0232001.MXE125P
|
Mouser Electronics | Cartridge Fuses 125V 1A PGT METI Medium Acting RoHS: Compliant | 0 |
|
$0.8290 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7540 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 125VAC 5X20MM | 0 |
|
$1.5156 / $1.6672 | RFQ |
Part Details for 0232001.MXE125P
0232001.MXE125P CAD Models
0232001.MXE125P Part Data Attributes
|
0232001.MXE125P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0232001.MXE125P
Littelfuse Inc
Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; KC; PSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for 0232001.MXE125P
This table gives cross-reference parts and alternative options found for 0232001.MXE125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0232001.MXE125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SOO001 | Electric Fuse, Time Delay Blow, 1A, 125VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0232001.MXE125P vs SOO001 |
233001 | Electric Fuse, MEDIUM BLOW ELECTRIC FUSE, 1A, 125VAC, 10000A (IR), INLINE/HOLDER | Littelfuse Inc | 0232001.MXE125P vs 233001 |
0233001 | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0232001.MXE125P vs 0233001 |
3ABSRI1 | Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0232001.MXE125P vs 3ABSRI1 |
0232001.X125 | Electric Fuse, Medium Blow, 1A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0232001.MXE125P vs 0232001.X125 |
3ABSI1 | Electric Fuse, Fast Blow, 1A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232001.MXE125P vs 3ABSI1 |