Part Details for 0232001.MXEP by Littelfuse Inc
Overview of 0232001.MXEP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1023-2001-DL | Renesas Electronics Corporation | Liquid Flow Sensor Module, 0 to 3 SLPM |
Price & Stock for 0232001.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7702
|
Newark | Cartridge Fuse, Medium Acting, 1A, 125V, Blow Characteristic:Medium Acting, Fuse Current:1A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:232 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 0232001.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 / $0.8880 | Buy Now |
DISTI #
0232001.MXEP-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
872 In Stock |
|
$0.7249 / $1.7300 | Buy Now |
DISTI #
576-0232001.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1A Medium Acting RoHS: Compliant | 0 |
|
$0.7240 / $1.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.7420 | Buy Now |
|
Bristol Electronics | 800 |
|
RFQ | ||
|
Quest Components | 640 |
|
$1.1022 / $2.6720 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$0.2985 / $0.3433 | RFQ |
Part Details for 0232001.MXEP
0232001.MXEP CAD Models
0232001.MXEP Part Data Attributes
|
0232001.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0232001.MXEP
Littelfuse Inc
Electric Fuse, Medium Blow, 1A, 250VAC, Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; KC; PSE | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for 0232001.MXEP
This table gives cross-reference parts and alternative options found for 0232001.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0232001.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RLN001 | Electric Fuse, 1A, 250VAC, 10000A (IR), Inline/holder | Littelfuse Inc | 0232001.MXEP vs RLN001 |
BLN1 | Electric Fuse, Fast Blow, 1A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0232001.MXEP vs BLN1 |
OTM1 | Electric Fuse, Fast Blow, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232001.MXEP vs OTM1 |
RL1R | Electric Fuse, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232001.MXEP vs RL1R |
RF1/RL1 | Electric Fuse, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232001.MXEP vs RF1/RL1 |
MI5SA25V1 | Electric Fuse, Medium Time Lag Blow, 1A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232001.MXEP vs MI5SA25V1 |