Part Details for 0232001.MXF15P by Littelfuse Inc
Overview of 0232001.MXF15P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FS1023-2001-DL | Renesas Electronics Corporation | Liquid Flow Sensor Module, 0 to 3 SLPM |
Price & Stock for 0232001.MXF15P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2150
|
Newark | Fus 5X20 Pgt Rad Form S Meti B 1A/250V-P/ Bulk |Littelfuse 0232001.MXF15P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
0232001.MXF15P-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2349 | Buy Now |
DISTI #
576-0232001.MXF15P
|
Mouser Electronics | Cartridge Fuses 250V 1A PGT Radial METI Slo-Blo RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$2.2270 / $2.4497 | RFQ |
Part Details for 0232001.MXF15P
0232001.MXF15P CAD Models
0232001.MXF15P Part Data Attributes
|
0232001.MXF15P
Littelfuse Inc
Buy Now
|
Compare Parts:
0232001.MXF15P
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |