There are no models available for this part yet.
Overview of 0232004.MXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0232004.MXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K7712
|
Newark | Cartridge Fuse, Medium Acting, 4A, 125V, Blow Characteristic:Medium Acting, Fuse Current:4A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:232 Series, Diameter:5.2Mm, Length:20Mmrohs Compliant: Yes |Littelfuse 0232004.MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5240 | Buy Now | |
DISTI #
F4705-ND
|
DigiKey | FUSE GLASS 4A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
855 In Stock |
|
$0.4497 / $1.1100 | Buy Now | |
DISTI #
576-0232004.MXP
|
Mouser Electronics | Cartridge Fuses 250V 4A Medium Acting RoHS: Compliant | 651 |
|
$0.4900 / $1.0400 | Buy Now | |
Future Electronics | 232 Series Medium Acting 250 V 4 A Ø 5.2 x 20 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4200 / $0.4750 | Buy Now | ||
DISTI #
C1S425200118788
|
Chip1Stop | Fuse Miniature Medium Time Delay Acting 4A 250V Holder Cartridge 5 X 20mm Bulk RoHS: Compliant pbFree: Yes Container: Bulk | 1000 |
|
$0.4960 / $0.9980 | Buy Now | |
Ozdisan Elektronik | FUSE GLASS 4A 250VAC 5X20MM | 0 |
|
$0.1543 / $0.1774 | RFQ |
CAD Models for 0232004.MXP by Littelfuse Inc
Part Data Attributes for 0232004.MXP by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT
|
Blow Characteristic
|
MEDIUM
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
37 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-60 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
10000 A
|
Rated Current
|
4 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; KC; PSE
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
120 s
|
Alternate Parts for 0232004.MXP
This table gives cross-reference parts and alternative options found for 0232004.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0232004.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS24A | Electric Fuse, Normal Blow, 4A, 250VAC, 10000A (IR), Inline/Holder, | SOC Corporation | 0232004.MXP vs SS24A |
RF4R | Electric Fuse, 4A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232004.MXP vs RF4R |
MI5SA25V4 | Electric Fuse, Medium Time Lag Blow, 4A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232004.MXP vs MI5SA25V4 |
0232004.MXEP | Electric Fuse, Medium Blow, 4A, 250VAC, Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0232004.MXP vs 0232004.MXEP |
7023.0250 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 0232004.MXP vs 7023.0250 |
MI5SU25V4 | Electric Fuse, Medium Time Lag Blow, 4A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232004.MXP vs MI5SU25V4 |
OTM4 | Electric Fuse, Fast Blow, 4A, 250VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0232004.MXP vs OTM4 |
BLF4 | Electric Fuse, Fast Blow, 4A, 250VAC, 10000A (IR), Inline/holder, | Littelfuse Inc | 0232004.MXP vs BLF4 |
BLN004 | Electric Fuse, Fast Blow, 4A, 250VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0232004.MXP vs BLN004 |