Part Details for 0232005.MXF20P by Littelfuse Inc
Overview of 0232005.MXF20P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0232005.MXF20P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2169
|
Newark | Fuse 250V Miti Lbc Ma 5X20Mm 5A/ Bulk |Littelfuse 0232005.MXF20P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
0232005.MXF20P-ND
|
DigiKey | FUSE GLASS 5A 250VAC 5X20MM Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2349 | Buy Now |
DISTI #
576-0232005.MXF20P
|
Mouser Electronics | Cartridge Fuses 250V 5A MM MITI LBC MA RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 5A 250VAC 5X20MM | 0 |
|
$2.2368 / $2.4605 | RFQ |