Part Details for 0232010.MX125P by Littelfuse Inc
Overview of 0232010.MX125P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0232010.MX125P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2176
|
Newark | Fuse 5X20 S Meti B 10A/125V (P)/ Bulk |Littelfuse 0232010.MX125P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5240 | Buy Now |
DISTI #
0232010.MX125P-ND
|
DigiKey | FUSE GLASS 10A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
927 In Stock |
|
$0.4324 / $1.1100 | Buy Now |
DISTI #
576-0232010.MX125P
|
Mouser Electronics | Cartridge Fuses 125V 10A METI Medium Acting RoHS: Compliant | 591 |
|
$0.4900 / $1.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4450 | Buy Now |
Part Details for 0232010.MX125P
0232010.MX125P CAD Models
0232010.MX125P Part Data Attributes
|
0232010.MX125P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0232010.MX125P
Littelfuse Inc
Electric Fuse, Medium Blow, 10A, 125VAC, 300A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | PRE ARCING TIME: OPEN WITHIN 2 MIN AT 200% RATED CURRENT | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 290 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; KC; PSE | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 0232010.MX125P
This table gives cross-reference parts and alternative options found for 0232010.MX125P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0232010.MX125P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0232010.MXE125P | Electric Fuse, Medium Blow, 10A, 125VAC, 300A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0232010.MX125P vs 0232010.MXE125P |
CQ24PF010 | Electric Fuse, | Conquer Electronics Co Ltd | 0232010.MX125P vs CQ24PF010 |