Part Details for 0233002.MXP by Littelfuse Inc
Overview of 0233002.MXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0233002.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R5258
|
Newark | Cartridge Fuse, Medium Acting, 2A, 125V, Blow Characteristic:Medium Acting, Fuse Current:2A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:233 Series, Breaking Capacity Current Rohs Compliant: Yes |Littelfuse 0233002.MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$0.5110 / $1.0200 | Buy Now |
DISTI #
26K7741
|
Newark | Cartridge Fuse, Medium Acting, 2A, 125V, Blow Characteristic:Medium Acting, Fuse Current:2A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:233 Series Rohs Compliant: Yes |Littelfuse 0233002.MXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 116 |
|
$0.5110 / $1.1300 | Buy Now |
DISTI #
F3626-ND
|
DigiKey | FUSE GLASS 2A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
134 In Stock |
|
$0.4281 / $1.0000 | Buy Now |
DISTI #
576-0233002.MXP
|
Mouser Electronics | Cartridge Fuses 125V 2A Medium Acting RoHS: Compliant | 1108 |
|
$0.4900 / $1.0900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.4690 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.5800 | Buy Now | |
|
Quest Components | 2084 |
|
$0.2920 / $0.7300 | Buy Now | |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2605 |
|
$0.1460 / $0.9640 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2A 125VAC 5X20MM | 0 |
|
$0.2708 / $0.3114 | RFQ |
Part Details for 0233002.MXP
0233002.MXP CAD Models
0233002.MXP Part Data Attributes:
|
0233002.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0233002.MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 2A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 9 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.6 s |
Alternate Parts for 0233002.MXP
This table gives cross-reference parts and alternative options found for 0233002.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0233002.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0233002.XP | Electric Fuse, Medium Blow, 2A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233002.MXP vs 0233002.XP |