Part Details for 0233003.MXF4P by Littelfuse Inc
Overview of 0233003.MXF4P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0233003.MXF4P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2190
|
Newark | Fuse 125V Ma 5X20Mm Rad Rohs 3A/ Bulk |Littelfuse 0233003.MXF4P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
0233003.MXF4P-ND
|
DigiKey | FUSE GLASS 3A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2349 | Buy Now |
DISTI #
576-0233003.MXF4P
|
Mouser Electronics | Cartridge Fuses 125V 3A MM Radial MA RoHS: Compliant | 0 |
|
$1.2300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3A 125VAC 5X20MM | 0 |
|
$2.2298 / $2.4528 | RFQ |