Part Details for 0233004.MXF21P by Littelfuse Inc
Overview of 0233004.MXF21P by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0233004.MXF21P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T2193
|
Newark | Fus 5X20 Pgt Rad Form M 4A/125V (P)/ Bulk |Littelfuse 0233004.MXF21P Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
0233004.MXF21P-ND
|
DigiKey | FUSE GLASS 4A 125VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2349 | Buy Now |
DISTI #
576-0233004.MXF21P
|
Mouser Electronics | Cartridge Fuses 125V 4A PGT Radial M RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$1.1200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 4A 125VAC 5X20MM | 0 |
|
$2.1718 / $2.3890 | RFQ |