Part Details for 0233007.MXP by Littelfuse Inc
Overview of 0233007.MXP by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0233007.MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M3894
|
Newark | Fuse 125V 5X20 Ma Ul Lbc Rohs 7A/ Bulk |Littelfuse 0233007.MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4830 / $0.5240 | Buy Now |
DISTI #
F4710-ND
|
DigiKey | FUSE GLASS 7A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
895 In Stock |
|
$0.4281 / $1.0000 | Buy Now |
DISTI #
576-0233007.MXP
|
Mouser Electronics | Cartridge Fuses 125V 7A 5X20mm UL LBC RoHS: Compliant | 1146 |
|
$0.5010 / $1.0800 | Buy Now |
DISTI #
V79:2366_17795916
|
Arrow Electronics | Fuse Cartridge Medium Time Delay Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1419 | Americas - 447 |
|
$0.3263 | Buy Now |
|
Future Electronics | Cartridge Fuses 125V 7A 5X20mm UL LBC RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4760 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0800 / $1.5800 | Buy Now |
DISTI #
26119068
|
Verical | Fuse Cartridge Medium Time Delay Acting 7A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 18 Package Multiple: 1 Date Code: 1419 | Americas - 447 |
|
$0.3263 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 7A 125VAC 5X20MM | 0 |
|
$0.2686 / $0.3089 | RFQ |
Part Details for 0233007.MXP
0233007.MXP CAD Models
0233007.MXP Part Data Attributes
|
0233007.MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0233007.MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 157 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 7 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.6 s |
Alternate Parts for 0233007.MXP
This table gives cross-reference parts and alternative options found for 0233007.MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0233007.MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0235007.MXP | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0233007.MXP vs 0235007.MXP |
0233007.MRET1P | Electric Fuse, Medium Blow, 7A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0233007.MXP vs 0233007.MRET1P |
8AP7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Bel Fuse | 0233007.MXP vs 8AP7 |
8AG7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Bel Fuse | 0233007.MXP vs 8AG7 |
MI5MF12.5V7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0233007.MXP vs MI5MF12.5V7 |
MI5TT12,5V7 | Electric Fuse, Slow Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0233007.MXP vs MI5TT12,5V7 |
GGX7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0233007.MXP vs GGX7 |
0235007.MRET1P | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0233007.MXP vs 0235007.MRET1P |
MI5MF12,5V7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Inline/holder, | Mersen Electrical Power | 0233007.MXP vs MI5MF12,5V7 |
GGM-V7 | Electric Fuse, Fast Blow, 7A, 125VAC, 10000A (IR), Through Hole, | Mersen Electrical Power | 0233007.MXP vs GGM-V7 |