Part Details for 023302.5MXP by Littelfuse Inc
Overview of 023302.5MXP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023302.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7753
|
Newark | Cartridge Fuse, Medium Acting, 2.5A/125V, Blow Characteristic:Medium Acting, Fuse Current:2.5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:233 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 023302.5MXP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4420 | Buy Now |
DISTI #
F3632-ND
|
DigiKey | FUSE GLASS 2.5A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
2751 In Stock |
|
$0.4281 / $1.0000 | Buy Now |
DISTI #
576-023302.5MXP
|
Mouser Electronics | Cartridge Fuses 125V 2.5A Medium Acting RoHS: Compliant | 439 |
|
$0.4900 / $0.9700 | Buy Now |
|
Future Electronics | 233 Series Medium Acting 125 V 2.5 A 5 x 20 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1400 / $1.6600 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 2.5A 125VAC 5X20MM | 0 |
|
$0.2829 / $0.3253 | RFQ |
Part Details for 023302.5MXP
023302.5MXP CAD Models
023302.5MXP Part Data Attributes
|
023302.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023302.5MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 17 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.6 s |
Alternate Parts for 023302.5MXP
This table gives cross-reference parts and alternative options found for 023302.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023302.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023302.5MRET1P | Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 023302.5MXP vs 023302.5MRET1P |
023302.5XP | Electric Fuse, Medium Blow, 2.5A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023302.5MXP vs 023302.5XP |