Part Details for 023303.5MXP by Littelfuse Inc
Overview of 023303.5MXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023303.5MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7755
|
Newark | Cartridge Fuse, Medium Acting, 3.5A/125V, Blow Characteristic:Medium Acting, Fuse Current:3.5A, Voltage Rating Vac:125V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:233 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 023303.5MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $1.1300 | Buy Now |
DISTI #
F3633-ND
|
DigiKey | FUSE GLASS 3.5A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
670 In Stock |
|
$0.4497 / $1.1100 | Buy Now |
DISTI #
576-023303.5MXP
|
Mouser Electronics | Cartridge Fuses 125V 3.5A Medium Acting RoHS: Compliant | 0 |
|
$0.4890 / $1.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$0.4430 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.0800 / $1.5800 | Buy Now | |
DISTI #
023303.5MXP
|
TTI | Cartridge Fuses 125V 3.5A Medium Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.8200 | Buy Now |
DISTI #
1596628
|
element14 Asia-Pacific | CARTRIDGE FUSE, MEDIUM ACTING, 3.5A/125V RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.4631 / $0.7632 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.5A 125VAC 5X20MM | 0 |
|
$0.4432 / $0.5097 | RFQ |
Part Details for 023303.5MXP
023303.5MXP CAD Models
023303.5MXP Part Data Attributes
|
023303.5MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023303.5MXP
Littelfuse Inc
Electric Fuse, Medium Blow, 3.5A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | MEDIUM | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 36 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 10000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 125 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 0.6 s |
Alternate Parts for 023303.5MXP
This table gives cross-reference parts and alternative options found for 023303.5MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023303.5MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023303.5XP | Electric Fuse, Medium Blow, 3.5A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023303.5MXP vs 023303.5XP |
023303.5P | Electric Fuse, Medium Blow, 3.5A, 125VAC, 10000A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023303.5MXP vs 023303.5P |