Part Details for 023403.5MXEP by Littelfuse Inc
Overview of 023403.5MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023403.5MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7782
|
Newark | Cartridge Fuse, Medium Acting, 3.5A/250V, Blow Characteristic:Medium Acting, Fuse Current:3.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:234 Series, Body Material:Glass Rohs Compliant: Yes |Littelfuse 023403.5MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8420 / $0.9400 | Buy Now |
DISTI #
023403.5MXEP-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8843 | Buy Now |
DISTI #
576-023403.5MXEP
|
Mouser Electronics | Cartridge Fuses 250V 3.5A Medium Acting RoHS: Compliant | 0 |
|
$0.8780 / $0.8840 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.8370 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7500 / $3.6700 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 3.5A 250VAC 5X20MM | 0 |
|
$0.9032 / $1.0387 | RFQ |
Part Details for 023403.5MXEP
023403.5MXEP CAD Models
023403.5MXEP Part Data Attributes:
|
023403.5MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023403.5MXEP
Littelfuse Inc
Electric Fuse, Medium Blow, 3.5A, 250VAC, 100A (IR), Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | MEDIUM | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 36 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.4 s |
Alternate Parts for 023403.5MXEP
This table gives cross-reference parts and alternative options found for 023403.5MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023403.5MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023403.5MXP | Electric Fuse, Medium Blow, 3.5A, 250VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023403.5MXEP vs 023403.5MXP |