Part Details for 0235.200HXP by Littelfuse Inc
Overview of 0235.200HXP by Littelfuse Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.200HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8358
|
Newark | Cartridge Fuse, Fast Acting, 0.2A, 250V, Blow Characteristic:Fast Acting, Fuse Current:200Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 0235.200HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4970 / $0.7160 | Buy Now |
DISTI #
F4715-ND
|
DigiKey | FUSE GLASS 200MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
310 In Stock |
|
$0.4405 / $1.0300 | Buy Now |
DISTI #
576-0235.200HXP
|
Mouser Electronics | Cartridge Fuses 250V .2A Fast Acting RoHS: Compliant | 97 |
|
$0.5040 / $1.0000 | Buy Now |
DISTI #
70418849
|
RS | Fuse, Cartridge Fuses 250V .2A Fast Acting | Littelfuse 0235.200HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$0.8200 / $1.0300 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 0.2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 8Bag |
|
$0.4300 / $0.5250 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 0.2 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4300 / $0.5250 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9300 / $4.4500 | Buy Now | |
DISTI #
0235.200HXP
|
TTI | Cartridge Fuses 250V .2A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4700 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 200MA 250VAC 5X20MM | 0 |
|
$0.6546 / $0.7528 | RFQ |
Part Details for 0235.200HXP
0235.200HXP CAD Models
0235.200HXP Part Data Attributes:
|
0235.200HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235.200HXP
Littelfuse Inc
Fuses 250V .2A Fast Acting
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235.200HXP
This table gives cross-reference parts and alternative options found for 0235.200HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.200HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5ST25V0.2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0235.200HXP vs MI5ST25V0.2 |
GGM2/10 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0235.200HXP vs GGM2/10 |
663.2 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0235.200HXP vs 663.2 |
34.341 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0235.200HXP vs 34.341 |
235.2 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0235.200HXP vs 235.2 |
ABP.200 | Electric Fuse, Fast Blow, 0.2A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.200HXP vs ABP.200 |
ADL.200 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.200HXP vs ADL.200 |
7033.816 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.2A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0235.200HXP vs 7033.816 |
BK/MDL-BV-2/10-R | Electric Fuse, Time Lag Blow, 0.2A, 35A (IR), | Eaton Corporation | 0235.200HXP vs BK/MDL-BV-2/10-R |
179120.0,2 | Electric Fuse, Time Lag Blow, 0.2A, 250VAC, 35A (IR), Inline/holder, 5x20mm, | SIBA Fuses | 0235.200HXP vs 179120.0,2 |