Part Details for 0235.250HXP by Littelfuse Inc
Overview of 0235.250HXP by Littelfuse Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.250HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8360
|
Newark | Cartridge Fuse, Fast Acting, 0.25A, 250V, Blow Characteristic:Fast Acting, Fuse Current:250Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 0235.250HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 20 |
|
$0.5260 / $1.1600 | Buy Now |
DISTI #
F2670-ND
|
DigiKey | FUSE GLASS 250MA 250VAC 5X20MM Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
62 In Stock |
|
$0.4405 / $1.0300 | Buy Now |
DISTI #
576-0235.250HXP
|
Mouser Electronics | Cartridge Fuses 250V .25A Fast Acting RoHS: Compliant | 9 |
|
$0.5040 / $1.0800 | Buy Now |
DISTI #
P40:2555_23229060
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2321 | Europe - 300 |
|
$0.4158 / $0.8013 | Buy Now |
DISTI #
V99:2348_06405895
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2223 | Americas - 225 |
|
$0.3558 / $0.4957 | Buy Now |
DISTI #
V79:2366_24240483
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.25A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1738 | Americas - 2 |
|
$0.3060 | Buy Now |
DISTI #
71563573
|
RS | FUSE 250V UL FA 5X20MM | Littelfuse 0235.250HXP RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1000 | RFQ |
|
Future Electronics | 235 Series Fast-Acting 250 V 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4550 / $0.5550 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 0.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.4550 / $0.5550 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.9300 / $4.4500 | Buy Now |
Part Details for 0235.250HXP
0235.250HXP CAD Models
0235.250HXP Part Data Attributes:
|
0235.250HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235.250HXP
Littelfuse Inc
FUSE 250V UL FAST 5X20MM .250A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA, CE, UL | |
Surface Mount | NO | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235.250HXP
This table gives cross-reference parts and alternative options found for 0235.250HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.250HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
225.250MXP | Electric Fuse, Fast Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235.250HXP vs 225.250MXP |
GSC-V1/4 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.250HXP vs GSC-V1/4 |
235.25 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Littelfuse Inc | 0235.250HXP vs 235.25 |
PTU.250 | Electric Fuse | Mersen Electrical Power | 0235.250HXP vs PTU.250 |
239.250XP | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.250HXP vs 239.250XP |
MI5ST25V0.25 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0235.250HXP vs MI5ST25V0.25 |
7023.012 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.25A, 250VAC, 35A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | 0235.250HXP vs 7023.012 |
0213.250 | Electric Fuse, Time Lag Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Littelfuse Inc | 0235.250HXP vs 0213.250 |
GDG1/4 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | 0235.250HXP vs GDG1/4 |
S506-V-250 | Electric Fuse, Time Delay Blow, 0.25A, 250VAC, 35A (IR), Through Hole | Cooper Industries | 0235.250HXP vs S506-V-250 |