Part Details for 0235.400MRET1P by Littelfuse Inc
Overview of 0235.400MRET1P by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0235.400MRET1P
0235.400MRET1P CAD Models
0235.400MRET1P Part Data Attributes:
|
0235.400MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235.400MRET1P
Littelfuse Inc
Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 6 mm | |
Body Length or Diameter | 22.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE |
Alternate Parts for 0235.400MRET1P
This table gives cross-reference parts and alternative options found for 0235.400MRET1P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.400MRET1P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIMRT25V0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.400MRET1P vs MIMRT25V0,4 |
37204000000 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.400MRET1P vs 37204000000 |
3720400051 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.400MRET1P vs 3720400051 |
3720400043 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235.400MRET1P vs 3720400043 |
GBP.400 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 0235.400MRET1P vs GBP.400 |
663.4 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.4A, 250VAC, 35A (IR), THROUGH HOLE | Littelfuse Inc | 0235.400MRET1P vs 663.4 |
189100.0,4 | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Inline/holder, | SIBA Fuses | 0235.400MRET1P vs 189100.0,4 |
0239.400MRET1P | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0235.400MRET1P vs 0239.400MRET1P |
0239.400MXBP | Electric Fuse, Time Lag Blow, 0.4A, 250VAC, 35A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 0235.400MRET1P vs 0239.400MXBP |
GSB-V4/10 | Electric Fuse, Fast Blow, 0.4A, 250VAC, 35A (IR), Through Hole, | Mersen Electrical Power | 0235.400MRET1P vs GSB-V4/10 |