Part Details for 0235.800MXP by Littelfuse Inc
Overview of 0235.800MXP by Littelfuse Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.800MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9563
|
Newark | Cartridge Fuse, Fast Acting, 0.8A, 250V, Blow Characteristic:Fast Acting, Fuse Current:800Ma, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 0235.800MXP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2750 | Buy Now |
DISTI #
F4720-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1776 In Stock |
|
$0.2289 / $0.4400 | Buy Now |
DISTI #
576-0235.800MXP
|
Mouser Electronics | Cartridge Fuses .8A 250V FAST ACTING RoHS: Compliant | 833 |
|
$0.2620 / $0.5200 | Buy Now |
DISTI #
V79:2366_17787866
|
Arrow Electronics | Fuse Cartridge Fast Acting 0.8A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1751 | Americas - 559 |
|
$0.1807 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2450 | Buy Now |
|
Future Electronics | 235 Series Fast-Acting 250 V 0.8 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.2250 / $0.2450 | Buy Now |
DISTI #
0235.800MXP
|
TTI | Cartridge Fuses .8A 250V FAST ACTING RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.2440 | Buy Now |
DISTI #
0235.800HXP
|
TTI | Cartridge Fuses 250V .8A Fast Acting RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3490 / $0.3610 | Buy Now |
DISTI #
235.800XP
|
TTI | Cartridge Fuses .8 AMP 250V FA CARTRIDGE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3450 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 800MA 250VAC 5X20MM | 0 |
|
$0.2553 / $0.2936 | RFQ |
Part Details for 0235.800MXP
0235.800MXP CAD Models
0235.800MXP Part Data Attributes
|
0235.800MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235.800MXP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | END CAP | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235.800MXP
This table gives cross-reference parts and alternative options found for 0235.800MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235.800MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235.800P | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235.800MXP vs 235.800P |
0235.800P | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 0235.800MXP vs 0235.800P |