Part Details for 0235.800VXEP by Littelfuse Inc
Overview of 0235.800VXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235.800VXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5351
|
Newark | Fuse 5X20Mm Pgt V Pack (P)/ Bulk |Littelfuse 0235.800VXEP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6400 / $3.2700 | Buy Now |
DISTI #
0235.800VXEP-ND
|
DigiKey | FUSE GLASS 800MA 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.6000 | Buy Now |
DISTI #
576-0235.800VXEP
|
Mouser Electronics | Cartridge Fuses 250V .8A 5x20mm Fast Acting RoHS: Compliant | 0 |
|
$2.2400 / $3.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Container: Bulk | 0Bulk |
|
$1.3800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.8400 / $4.3100 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 800MA 250VAC 5X20MM | 0 |
|
$5.4214 / $5.9635 | RFQ |