Part Details for 0235001.MXEP by Littelfuse Inc
Overview of 0235001.MXEP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0235001.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9564
|
Newark | Cartridge Fuse, Fast Acting, 1A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series, Cartridge Fuse Material:Glass Rohs Compliant: Yes |Littelfuse 0235001.MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6090 | Buy Now |
DISTI #
0235001.MXEP-ND
|
DigiKey | FUSE GLASS 1A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5830 | Buy Now |
DISTI #
576-0235001.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1A Fast Acting RoHS: Compliant | 0 |
|
$0.5680 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6090 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8500 / $3.8700 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 1A 250VAC 5X20MM | 0 |
|
$0.4123 / $0.4741 | RFQ |
Part Details for 0235001.MXEP
0235001.MXEP CAD Models
0235001.MXEP Part Data Attributes
|
0235001.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0235001.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 0235001.MXEP
This table gives cross-reference parts and alternative options found for 0235001.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0235001.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0235001.MRET1P | Electric Fuse, Fast Blow, 1A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0235001.MXEP vs 0235001.MRET1P |