There are no models available for this part yet.
Overview of 0235003.MRG940T1P by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0235003.MRG940T1P by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01P9037
|
Newark | T&r/Fuse 250V 5X20 Fa Pt Tr Cc Pb-Free 3A Rohs Compliant: Yes |Littelfuse 0235003.MRG940T1P RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
576-0235003.MRG940T
|
Mouser Electronics | Cartridge Fuses 250V 3A FA PT TR CC RoHS: Compliant | 0 |
|
$0.4570 / $1.0700 | Order Now |
CAD Models for 0235003.MRG940T1P by Littelfuse Inc
Part Data Attributes for 0235003.MRG940T1P by Littelfuse Inc
0235003.MRG940T1P
Littelfuse Inc
|
|
---|---|
Samacsys Manufacturer
|
LITTELFUSE
|
Want to compare parts?
-
0235003.MRG940T1PLittelfuse IncVS
-