There are no models available for this part yet.
Overview of 0235006.VXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0235006.VXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T5364
|
Newark | Fuse 5X20Mm V Pack (P)/ Bulk |Littelfuse 0235006.VXP RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9560 / $2.2200 | Buy Now | |
DISTI #
0235006.VXP-ND
|
DigiKey | FUSE GLASS 6A 125VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$0.8715 / $2.0000 | Buy Now | |
DISTI #
576-0235006.VXP
|
Mouser Electronics | Cartridge Fuses 250V 5X20mm (P) 6AMP RoHS: Compliant | 13 |
|
$0.9960 / $1.9100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8430 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1700 / $1.7300 | Buy Now | ||
Ozdisan Elektronik | FUSE GLASS 6A 125VAC 5X20MM | 0 |
|
$1.6980 / $1.8678 | RFQ |