Part Details for 023501.6MXEP by Littelfuse Inc
Overview of 023501.6MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023501.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9576
|
Newark | Cartridge Fuse, Fast Acting, 1.6A, 250V, Blow Characteristic:Fast Acting, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:235 Series Rohs Compliant: Yes |Littelfuse 023501.6MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6090 | Buy Now |
DISTI #
023501.6MXEP-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC AXIAL Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5830 | Buy Now |
DISTI #
576-023501.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Fast Acting RoHS: Compliant | 0 |
|
$0.5680 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.6090 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.7500 / $3.6700 | Buy Now | |
|
Ozdisan Elektronik | FUSE GLASS 1.6A 250VAC AXIAL | 0 |
|
$0.4130 / $0.4749 | RFQ |
Part Details for 023501.6MXEP
023501.6MXEP CAD Models
023501.6MXEP Part Data Attributes:
|
023501.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023501.6MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 2 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, CSA, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 023501.6MXEP
This table gives cross-reference parts and alternative options found for 023501.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023501.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0034.3778 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | 023501.6MXEP vs 0034.3778 |
GST1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 023501.6MXEP vs GST1.60 |
066401.6HXSL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 023501.6MXEP vs 066401.6HXSL |
066401.6HXLL | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Through Hole | Littelfuse Inc | 023501.6MXEP vs 066401.6HXLL |
ATE1.60 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 023501.6MXEP vs ATE1.60 |
GFE1.60 | Electric Fuse, Fast Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Conquer Electronics Co Ltd | 023501.6MXEP vs GFE1.60 |
023201.6XP | Electric Fuse, Medium Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023501.6MXEP vs 023201.6XP |
GGA-V1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 023501.6MXEP vs GGA-V1-6/10 |
GDL-V1-6/10 | Electric Fuse, Time Delay Blow, 1.6A, 250VAC, 100A (IR), Through Hole, | Mersen Electrical Power | 023501.6MXEP vs GDL-V1-6/10 |
046501.6 | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Surface Mount, ROHS COMPLIANT | Littelfuse Inc | 023501.6MXEP vs 046501.6 |