Part Details for 023503.5MXEP by Littelfuse Inc
Overview of 023503.5MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023503.5MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32M4178
|
Newark | Fuse 250V 5X20 Pt Fa Ul Lbc Rohs 3.5A/ Bulk |Littelfuse 023503.5MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6090 | Buy Now |
DISTI #
023503.5MXEP-ND
|
DigiKey | FUSE GLASS 3.5A 250VAC 5X20MM Min Qty: 1000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5830 | Buy Now |
DISTI #
576-023503.5MXEP
|
Mouser Electronics | Cartridge Fuses 250V 3.5A 5X20 PT FA UL LBC RoHS: Compliant | 397 |
|
$0.5530 / $1.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.6090 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7500 / $3.6700 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 3.5A 250VAC 5X20MM | 0 |
|
$1.0159 / $1.1175 | RFQ |
Part Details for 023503.5MXEP
023503.5MXEP CAD Models
023503.5MXEP Part Data Attributes
|
023503.5MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023503.5MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 17 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE, PSE, UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for 023503.5MXEP
This table gives cross-reference parts and alternative options found for 023503.5MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023503.5MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ABP3.50 | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Conquer Electronics Co Ltd | 023503.5MXEP vs ABP3.50 |
023503.5MRET1P | Electric Fuse, Fast Blow, 3.5A, 250VAC, 100A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 023503.5MXEP vs 023503.5MRET1P |