There are no models available for this part yet.
Overview of 02350700-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 02350700-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
223-1835-ND
|
DigiKey | LINEAR TRANSDUCER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$514.5160 / $656.0800 | Buy Now | |
DISTI #
02350700-000
|
Avnet Americas | Position Sensor Linear 3V 8mm Sensing Position Analog-OUT Cable Mount - Bulk (Alt: 02350700-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$482.4076 / $580.5244 | Buy Now | |
DISTI #
824-02350700-000
|
Mouser Electronics | Linear Displacement Sensors GA-HD ASSY | 0 |
|
$514.5100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks Container: Box | 0Box |
|
$480.9700 | Buy Now | ||
DISTI #
TSS02350700-000
|
Heilind Electronics | LBB315PA-100 | Americas - 0 in Stock |
|
$550.4832 / $596.6563 | Buy Now | |
Onlinecomponents.com | GA-HD LBB-315-PA-100 ASSY RoHS: Compliant | 0 |
|
$475.7600 / $1,158.3200 | Buy Now | ||
DISTI #
TSS02350700-000
|
Interstate Connecting Components | LBB315PA-100 | 0 |
|
$550.4832 / $596.6563 | Buy Now | |
DISTI #
02350700-000
|
Richardson RFPD | POSITION SENSORS RoHS: Compliant Min Qty: 10 | 0 |
|
$483.9000 / $517.4900 | Buy Now | |
DISTI #
000000000006094475
|
Sager | Linear Displacement Sensors GA-HD ASSY Min Qty: 10 | 0 |
|
$659.3900 | Buy Now | |
DISTI #
02350700-000
|
Avnet Abacus | (Alt: 02350700-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 02350700-000 by TE Connectivity
Part Data Attributes for 02350700-000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|