Part Details for 02351008-000 by TE Connectivity
Overview of 02351008-000 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02351008-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-1845-ND
|
DigiKey | SENSOR GAUGE HEAD GCD-SE 12.7MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$956.3620 / $1,143.8800 | Buy Now |
DISTI #
02351008-000
|
Avnet Americas | Position Sensor Linear 8.5V to 28V 12.7mm Sensing Position Analog-OUT Thread Mount/Connector Mount - Bulk (Alt: 02351008-000) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$902.8062 / $1,086.4279 | Buy Now |
DISTI #
824-02351008-000
|
Mouser Electronics | Linear Displacement Sensors Single Ended DC Gage Heads 0.5ingage hea RoHS: Compliant | 0 |
|
$964.9600 | Order Now |
|
Future Electronics | GA-HD GCD-SE-500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1,004.1900 / $1,054.3900 | Buy Now |
|
Future Electronics | GA-HD GCD-SE-500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 2 Package Multiple: 1 Lead time: 16 Weeks Container: Tube | 0Tube |
|
$1,004.1900 / $1,054.3900 | Buy Now |
|
Future Electronics | GA-HD GCD-SE-500 ASSY RoHS: Compliant pbFree: Yes Min Qty: 3 Package Multiple: 1 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$1,122.6200 / $1,178.7500 | Buy Now |
DISTI #
TSS02351008-000
|
Heilind Electronics | GCD-SE 500 | Americas - 0 in Stock |
|
$1,030.1904 / $1,116.6179 | Buy Now |
|
Onlinecomponents.com | GA-HD GCD-SE-500 ASSY RoHS: Compliant | 0 |
|
$918.4900 / $2,295.2700 | Buy Now |
DISTI #
02351008-000
|
TTI | Linear Displacement Sensors Single Ended DC Gage Heads 0.5ingage hea Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$927.3800 / $945.9300 | Buy Now |
DISTI #
TSS02351008-000
|
Interstate Connecting Components | GCD-SE 500 | 0 |
|
$1,030.1904 / $1,116.6179 | Buy Now |
Part Details for 02351008-000
02351008-000 CAD Models
02351008-000 Part Data Attributes
|
02351008-000
TE Connectivity
Buy Now
|
Compare Parts:
02351008-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |