Part Details for 0239.700VXEP by Littelfuse Inc
Overview of 0239.700VXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0239.700VXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T5383
|
Newark | Fuse 250V Ul Td 5X20 Pt Rohs .700A/ Bulk |Littelfuse 0239.700VXEP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $5.6300 | Buy Now |
DISTI #
0239.700VXEP-ND
|
DigiKey | FUSE GLASS 700MA 250VAC 5X20MM Min Qty: 5 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.9860 | Buy Now |
DISTI #
576-0239.700VXEP
|
Mouser Electronics | Cartridge Fuses 250V .700A 5x20mm Slo-Blo RoHS: Compliant | 0 |
|
$3.9500 / $5.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5 Package Multiple: 5 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$2.3700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.5800 / $5.4400 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 700MA 250VAC 5X20MM | 0 |
|
$9.4094 / $10.3503 | RFQ |