Part Details for 023901.6MXEP by Littelfuse Inc
Overview of 023901.6MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023901.6MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9610
|
Newark | Cartridge Fuse, Slow Blow, 1.6A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series Rohs Compliant: Yes |Littelfuse 023901.6MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8640 / $0.9650 | Buy Now |
DISTI #
023901.6MXEP-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
991 In Stock |
|
$0.7881 / $1.8100 | Buy Now |
DISTI #
576-023901.6MXEP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 0 |
|
$0.9000 / $0.9070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bulk | 0Bulk |
|
$0.8190 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $4.5200 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.6A 250VAC 5X20MM | 0 |
|
$0.4207 / $0.4838 | RFQ |
Part Details for 023901.6MXEP
023901.6MXEP CAD Models
023901.6MXEP Part Data Attributes
|
023901.6MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023901.6MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | TIME LAG | |
Body Height | 21.5 mm | |
Body Length or Diameter | 5.5 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 30 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 120 s |
Alternate Parts for 023901.6MXEP
This table gives cross-reference parts and alternative options found for 023901.6MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023901.6MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023901.6P | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023901.6MXEP vs 023901.6P |
023901.6HXP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023901.6MXEP vs 023901.6HXP |
023901.6MXBP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023901.6MXEP vs 023901.6MXBP |
023901.6MXP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023901.6MXEP vs 023901.6MXP |