Part Details for 023901.6MXP by Littelfuse Inc
Overview of 023901.6MXP by Littelfuse Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 023901.6MXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K9611
|
Newark | Cartridge Fuse, Slow Blow, 1.6A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Fuse Leads:Unleaded Rohs Compliant: Yes |Littelfuse 023901.6MXP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 846 |
|
$0.3960 | Buy Now |
DISTI #
25R5285
|
Newark | Cartridge Fuse, Slow Blow, 1.6A, 250V, Blow Characteristic:Time Delay, Fuse Current:1.6A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:-, Product Range:239 Series, Breaking Capacity Current Ac:100A, Rohs Compliant: Yes |Littelfuse 023901.6MXP Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5110 / $1.0200 | Buy Now |
DISTI #
F1758-ND
|
DigiKey | FUSE GLASS 1.6A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
4663 In Stock |
|
$0.4451 / $1.0400 | Buy Now |
DISTI #
576-023901.6MXP
|
Mouser Electronics | Cartridge Fuses 250V 1.6A Slo-Blo RoHS: Compliant | 917 |
|
$0.5090 / $1.0100 | Buy Now |
DISTI #
E02:0323_00181740
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2410 | Europe - 810 |
|
$0.3314 / $0.5532 | Buy Now |
DISTI #
V79:2366_21780186
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2035 | Americas - 138 |
|
$0.2513 | Buy Now |
DISTI #
V36:1790_06406061
|
Arrow Electronics | Fuse Cartridge Slow Blow Acting 1.6A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2236 | Americas - 60 |
|
$0.3638 / $0.5408 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Bag | 1000Bag |
|
$0.3350 / $0.4050 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.4050 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250V 1.6 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.3350 / $0.3700 | Buy Now |
Part Details for 023901.6MXP
023901.6MXP CAD Models
023901.6MXP Part Data Attributes
|
023901.6MXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
023901.6MXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 30 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.6 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 120 s |
Alternate Parts for 023901.6MXP
This table gives cross-reference parts and alternative options found for 023901.6MXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023901.6MXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023901.6P | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023901.6MXP vs 023901.6P |
023901.6HXP | Electric Fuse, Time Lag Blow, 1.6A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023901.6MXP vs 023901.6HXP |