There are no models available for this part yet.
Overview of 023902.5HXP by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 023902.5HXP by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26K8424
|
Newark | Cartridge Fuse, Slow Blow, 2.5A, 250V, Blow Characteristic:Slow Blow, Fuse Current:2.5A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Diameter:5Mm Rohs Compliant: Yes |Littelfuse 023902.5HXP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 260 |
|
$0.4840 / $1.0700 | Buy Now | |
DISTI #
F2706-ND
|
DigiKey | FUSE GLASS 2.5A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
306 In Stock |
|
$0.4684 / $1.0900 | Buy Now | |
DISTI #
576-023902.5HXP
|
Mouser Electronics | Cartridge Fuses 250V 2.5A Slo-Blo RoHS: Compliant | 39 |
|
$0.5380 / $1.0600 | Buy Now | |
Future Electronics | 239 Series Slo-Blo 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.5600 | Buy Now | ||
Future Electronics | 239 Series Slo-Blo 250 V 2.5 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Lead time: 15 Weeks Container: Bag | 0Bag |
|
$0.4600 / $0.5600 | Buy Now | ||
Bisco Industries | 200 |
|
Buy Now | ||||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now | ||
Quest Components | FUSE,2.5A,250V,SLOW BLOW,5X20MM,GLASS | 1392 |
|
$0.7035 / $2.0100 | Buy Now | ||
Quest Components | FUSE,2.5A,250V,SLOW BLOW,5X20MM,GLASS | 400 |
|
$0.3045 / $1.0150 | Buy Now | ||
DISTI #
023902.5HXP
|
TTI | Cartridge Fuses 250V 2.5A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 8 Package Multiple: 1 Container: Bulk |
Americas - 3193 In Stock |
|
$0.6250 / $0.6370 | Buy Now |
CAD Models for 023902.5HXP by Littelfuse Inc
Part Data Attributes for 023902.5HXP by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
LITTELFUSE
|
Blow Characteristic
|
TIME LAG
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
79 J
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
BULK
|
Rated Breaking Capacity
|
100 A
|
Rated Current
|
2.5 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; KC; PSE; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
14400 s
|
Alternate Parts for 023902.5HXP
This table gives cross-reference parts and alternative options found for 023902.5HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 023902.5HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
023902.5P | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 023902.5HXP vs 023902.5P |
023902.5MXP | Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 023902.5HXP vs 023902.5MXP |
Related Parts for 023902.5HXP
-
0218.125HXPElectric Fuses
-
RCA251212K0JNEGFixed Resistors
-
ZM4734A-GS08Zener Diodes
-
SI7172DP-T1-GE3Power Field-Effect Transistors
-
YB215CWCPG01Pushbutton Switches
-
ZTS1R50505Other Analog ICs
-
TPS82085SILTSwitching Regulator or Controllers
-
ZSR1000CLinear Regulator ICs
-
ZXM61N02FTCSmall Signal Field-Effect Transistors