Part Details for 02391.25HXP by Littelfuse Inc
Overview of 02391.25HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02391.25HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8426
|
Newark | Cartridge Fuse, Slow Blow, 1.25A, 250V, Blow Characteristic:Slow Blow, Fuse Current:1.25A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 02391.25HXP Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5290 / $0.7610 | Buy Now |
DISTI #
F2703-ND
|
DigiKey | FUSE GLASS 1.25A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
99 In Stock |
|
$0.4731 / $1.2100 | Buy Now |
DISTI #
576-02391.25HXP
|
Mouser Electronics | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant | 437 |
|
$0.5360 / $1.1900 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5250 / $0.6150 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250 V 1.25 A Ø 5 x 20 mm Glass Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.5250 / $0.6150 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.2800 / $1.6700 | Buy Now | |
DISTI #
02391.25HXP
|
TTI | Cartridge Fuses 250V 1.25A Slo-Blo RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2800 In Stock |
|
$0.3930 / $0.4170 | Buy Now |
DISTI #
2840070
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.5972 / $0.9782 | Buy Now |
DISTI #
2840070
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Each | 0 |
|
$0.6419 / $0.9547 | Buy Now |
|
Ozdisan Elektronik | FUSE GLASS 1.25A 250VAC 5X20MM | 0 |
|
$0.3164 / $0.3639 | RFQ |
Part Details for 02391.25HXP
02391.25HXP CAD Models
02391.25HXP Part Data Attributes
|
02391.25HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02391.25HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 19 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 1.25 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 02391.25HXP
This table gives cross-reference parts and alternative options found for 02391.25HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02391.25HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02391.25P | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 02391.25HXP vs 02391.25P |
02391.25MXP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02391.25HXP vs 02391.25MXP |
02391.25MXBP | Electric Fuse, Time Lag Blow, 1.25A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02391.25HXP vs 02391.25MXBP |