Part Details for 02393.15HXP by Littelfuse Inc
Overview of 02393.15HXP by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02393.15HXP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K8428
|
Newark | Cartridge Fuse, Slow Blow, 3.15A, 250V, Blow Characteristic:Slow Blow, Fuse Current:3.15A, Voltage Rating Vac:250V, Fuse Size Metric:5Mm X 20Mm, Fuse Size Imperial:0.2" X 0.79", Product Range:Slo-Blo 239 Series, Diameter:5.2Mm Rohs Compliant: Yes |Littelfuse 02393.15HXP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$0.5580 / $1.2400 | Buy Now |
DISTI #
F4746-ND
|
DigiKey | FUSE GLASS 3.15A 250VAC 5X20MM Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
645 In Stock |
|
$0.4731 / $1.2100 | Buy Now |
DISTI #
576-02393.15HXP
|
Mouser Electronics | Cartridge Fuses 250V 3.15A Slo-Blo RoHS: Compliant | 1426 |
|
$0.4730 / $1.1100 | Buy Now |
DISTI #
70184229
|
RS | Fuse Cylinder Slow Blow/Time Lag 3.15A Dims 5x20mm Glass Cartridge 250VAC | Littelfuse 02393.15HXP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 101 |
|
$0.9700 / $1.2100 | Buy Now |
|
Future Electronics | 239 Series Slo-Blo 250 V 3.15 A Ø 5.2 x 20 mm Cartridge Fuse RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4600 / $0.5350 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1700 / $1.5100 | Buy Now | |
DISTI #
2393.15XP
|
TTI | Cartridge Fuses 3.15A 250V TIME DELAY pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.4680 / $0.5170 | Buy Now |
DISTI #
02393.15HXP
|
TTI | Cartridge Fuses 250V 3.15A Slo-Blo pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.5200 / $0.6600 | Buy Now |
DISTI #
1681097
|
element14 Asia-Pacific | CARTRIDGE FUSE, SLOW BLOW, 3.15A, 250V RoHS: Compliant Min Qty: 1 Container: Each | 110 |
|
$0.4959 / $1.1461 | Buy Now |
DISTI #
1681097
|
Farnell | CARTRIDGE FUSE, SLOW BLOW, 3.15A, 250V RoHS: Compliant Min Qty: 1 Lead time: 39 Weeks, 1 Days Container: Each | 110 |
|
$0.6008 / $1.3295 | Buy Now |
Part Details for 02393.15HXP
02393.15HXP CAD Models
02393.15HXP Part Data Attributes
|
02393.15HXP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
02393.15HXP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5x20mm | |
Joule Integral-Nom | 128 J | |
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 100 A | |
Rated Current | 3.15 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CE; CSA; KC; PSE; UL | |
Surface Mount | NO | |
Terminal Finish | NICKEL | |
Terminal Shape | END CAP | |
Trip Time or Delay | 14400 s |
Alternate Parts for 02393.15HXP
This table gives cross-reference parts and alternative options found for 02393.15HXP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 02393.15HXP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
02393.15MXP | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02393.15HXP vs 02393.15MXP |
02393.15MRET1P | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Supplemental, Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02393.15HXP vs 02393.15MRET1P |
02393.15MXBP | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 100A (IR), Supplemental, Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 02393.15HXP vs 02393.15MXBP |