Part Details for 02400113P by Littelfuse Inc
Overview of 02400113P by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02400113P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H4573
|
Newark | Automotive Fuse, 1A, 400Vdc, Product Range:Mini Series, Fuse Current:1A, Voltage Rating Vdc:400V Rohs Compliant: Yes |Littelfuse 02400113P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 792 |
|
$2.2900 / $4.8300 | Buy Now |
DISTI #
F4748-ND
|
DigiKey | DIODE MINI 1.0A 400V Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1926 In Stock |
|
$2.0378 / $4.7300 | Buy Now |
DISTI #
576-02400113P
|
Mouser Electronics | Automotive Fuses CUSTOM AUTOMOTIVE FUSE RoHS: Not Compliant | 5714 |
|
$2.0100 / $4.2900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.3400 / $2.0200 | Buy Now | |
|
Quest Components | 1600 |
|
$3.4680 / $6.9360 | Buy Now | |
DISTI #
02400113P
|
TTI | Automotive Fuses CUSTOM AUTOMOTIVE FUSE Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.5700 / $2.1100 | Buy Now |
|
CoreStaff Co Ltd | N/A(Ship within 1day) - D/C 2023 Date Code: 2023 | 2000 |
|
$2.3120 / $7.9820 | Buy Now |
DISTI #
3995890
|
element14 Asia-Pacific | AUTOMOTIVE FUSE, 1A, 400VDC RoHS: Compliant Min Qty: 1 Container: Each | 1825 |
|
$2.3411 / $2.4292 | Buy Now |
DISTI #
3995890
|
Farnell | AUTOMOTIVE FUSE, 1A, 400VDC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1825 |
|
$2.5476 / $4.2209 | Buy Now |
|
Ozdisan Elektronik | DIODE MINI 1.0A 400V | 0 |
|
$3.7931 / $4.1724 | RFQ |