Part Details for 024079-000 by TE Connectivity
Overview of 024079-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 024079-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
024079-000
|
Avnet Americas | DEVICES - Bulk (Alt: 024079-000) RoHS: Not Compliant Min Qty: 1400 Package Multiple: 100 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$1.6616 / $1.8760 | Buy Now |
DISTI #
RYCSO63-2-55-20-5
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSO63-2-55-20-5 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SO63-2-55-20-5 |
166 In Stock |
|
$2.0400 / $3.4700 | Buy Now |
DISTI #
RYCSO63-2-55-20-5
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSO63-2-55-20-5 | 0 |
|
Buy Now | |
|
Master Electronics | SO63-2-55-20-5 |
166 In Stock |
|
$2.0400 / $3.4700 | Buy Now |