Part Details for 02410.0501-02 by Marquardt Switches Inc
Overview of 02410.0501-02 by Marquardt Switches Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 02410.0501-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7507
|
Newark | Foot Switch, Spdt/Spst-No, 6A, 250Vac, Product Range:Series 2410, Contact Configuration:Spdt, Spst-No, Switch Operation:Momentary Spring Return, Contact Current Max:6A, Contact Voltage Ac Nom:250V, External Height:43.5Mm, External Rohs Compliant: Yes |Marquardt 02410.0501-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$29.4700 / $43.7900 | Buy Now |
DISTI #
979-02410.0501-02
|
Mouser Electronics | Foot Switches | 0 |
|
$25.4100 / $35.0600 | Order Now |
DISTI #
02410.0501-02
|
TME | Switch: foot, Stabl.pos: 1, SPDT + SPST-NO, 6A/250VAC, black Min Qty: 1 | 6 |
|
$31.2000 / $32.4300 | Buy Now |
DISTI #
2836018
|
element14 Asia-Pacific | FOOT SWITCH, SPDT/SPST-NO, 6A, 250VAC RoHS: Compliant Min Qty: 1 Container: Each | 20 |
|
$25.4285 / $38.5046 | Buy Now |
DISTI #
2836018
|
Farnell | FOOT SWITCH, SPDT/SPST-NO, 6A, 250VAC RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 20 |
|
$39.5088 / $54.9665 | Buy Now |