There are no models available for this part yet.
Overview of 024216-0004 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-316SMAX200-004 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-004 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 4ft | |
SF-NDYYYF0004-001.5M | Amphenol Cables on Demand | Amphenol SF-NDYYYF0004-001.5M 1.5m (4.9') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 30 AWG) - QSFP-DD to QSFP-DD | |
CO-059BNCX200-004 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-004 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 4ft |
Price & Stock for 024216-0004 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port | 0 |
|
$82.2500 / $219.5000 | Buy Now | ||
DISTI #
MS3100E22-2S
|
TTI | Circular MIL Spec Connector ER 3C 3#8 PIN RECP Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 52 In Stock |
|
$70.0700 / $93.0600 | Buy Now | |
Master Electronics | Conn Circular SKT 3 POS Solder ST Wall Mount 3 Terminal 1 Port | 0 |
|
$82.2500 / $219.5000 | Buy Now |