There are no models available for this part yet.
Overview of 024229-0025 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD15MF0-025 | Amphenol Cables on Demand | Amphenol CS-DSDHD15MF0-025 15-Pin (HD15) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 25ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB37MM-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB37MM-002.5 37-Pin (DB37) Deluxe D-Sub Cable - Copper Shielded - Male / Male 2.5ft |
Price & Stock for 024229-0025 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$20.3300 / $28.8700 | Buy Now | ||
DISTI #
MS3101E14S-9P
|
TTI | Circular MIL Spec Connector ER 2C 2#16 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 196 In Stock |
|
$20.3900 / $44.7700 | Buy Now | |
Master Electronics | Conn Circular PIN 2 POS Solder ST Cable Mount 2 Terminal 1 Port | 0 |
|
$20.3300 / $28.8700 | Buy Now |