There are no models available for this part yet.
Overview of 024229-0027 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
A0027-ALB | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027-ALD | Coilcraft Inc | SMPS Transformer, 10W, ROHS COMPLIANT | |
A0027- | Coilcraft Inc | Transformer, planar, SMT, RoHS |
Price & Stock for 024229-0027 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS3101E14S-6P
|
Avnet Americas | Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port - Bulk (Alt: MS3101E14S-6P) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port | 0 |
|
$39.7600 / $58.8000 | Buy Now | ||
DISTI #
MS3101E14S-6P
|
TTI | Circular MIL Spec Connector ER 6C 6#16 SKT RECP WALL Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 196 In Stock |
|
$20.6800 / $34.0500 | Buy Now | |
Master Electronics | Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port | 0 |
|
$39.7600 / $58.8000 | Buy Now |
CAD Models for 024229-0027 by ITT Interconnect Solutions
Part Data Attributes for 024229-0027 by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Additional Feature
|
STANDARD: MIL-C-5015
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
Coupling Type
|
THREADED
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14S
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
6
|