There are no models available for this part yet.
Overview of 024236-0021 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68024-236HLF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded vertical Header, Through Hole, Single Row, 36 Positions | |
UPD780021ACW-XXX-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), SDIP, / | |
UPD780021AGC-XXX-8BS-A | Renesas Electronics Corporation | 8-bit Microcontrollers for General Purpose Applications (Non Promotion), LQFP, / |
Price & Stock for 024236-0021 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | 0 |
|
$31.4600 / $64.2000 | Buy Now | |||
DISTI #
MS3101E24-28P
|
TTI | Circular MIL Spec Connector ER 24C 24#16 PIN RECP WALL Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.3400 / $66.6400 | Buy Now | |
Master Electronics | 0 |
|
$31.4600 / $64.2000 | Buy Now |