Part Details for 024237-0043 by ITT Interconnect Solutions
Overview of 024237-0043 by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3004316035NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316045NX0ITBY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3004316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 4Mb MRAM, Parallel Interface, 35ns and 45ns |
Price & Stock for 024237-0043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$89.2200 / $238.1000 | Buy Now | |
DISTI #
MS3101E28-15P
|
TTI | Circular MIL Spec Connector ER 35C 35#16 PIN RECP WALL Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$79.1700 / $82.3700 | Buy Now |
|
Master Electronics | 0 |
|
$89.2200 / $238.1000 | Buy Now |
Part Details for 024237-0043
024237-0043 CAD Models
024237-0043 Part Data Attributes
|
024237-0043
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
024237-0043
ITT Interconnect Solutions
MIL Series Connector, 35 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL 5015 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 28 | |
Termination Type | SOLDER | |
Total Number of Contacts | 35 |